* Images are for reference only
SCE028MD3CM1S
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE028MD3CM1S
- JLCPCB Part #
- C5746350
- Package
- -
- Description
- 75dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE028MD3CM1S for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE028MD3CM1S technical specifications, attributes, and parameters.
SCE028MD3CM1S symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE028MD3CM1S datasheets or manufacturer documentation.
Datasheet: SCE028MD3CM1S Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE120MA2DP2B
Mallory Sonalert Products Inc
$239.955
-
SCE048LA3SS1B
Mallory Sonalert Products Inc
$204.927
-
SCE120SA3SD5B
Mallory Sonalert Products Inc
$202.071
-
SCE120MA3ED5B
Mallory Sonalert Products Inc
$228.846
-
ZA028SDDT8
Mallory Sonalert Products Inc
$98.031
-
ZA016LDSR9
Mallory Sonalert Products Inc
$98.031