* Images are for reference only
SCE028LA3MP1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE028LA3MP1B
- JLCPCB Part #
- C5746336
- Package
- -
- Description
- 85dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE028LA3MP1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE028LA3MP1B technical specifications, attributes, and parameters.
SCE028LA3MP1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE028LA3MP1B datasheets or manufacturer documentation.
Datasheet: SCE028LA3MP1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PL-27N25WQ
Mallory Sonalert Products Inc
$21.2625
-
SC648H
Mallory Sonalert Products Inc
$73.515
-
MSE28LWH2
Mallory Sonalert Products Inc
$62.2755
-
PSR-27N08S01-JQ
Mallory Sonalert Products Inc
$3.5025
-
SCE048SD3FP1B
Mallory Sonalert Products Inc
$148.2585
-
ZA016SDMT8
Mallory Sonalert Products Inc
$117.636