
* Images are for reference only
IS25WP064D-JKLE
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25WP064D-JKLE
- JLCPCB Part #
- C5741421
- Package
- WSON-8(5x6)
- Description
- -40℃~+105℃ 1.65V~1.95V 100,000 cycles 166MHz 20 Years 200us 64Mbit 8uA SPI WSON-8(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 570
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9123
200+
$1.1630
570+
$1.1227
1140+
$1.1050
Welcome back, may I help you?