
IRG7PG35U-EPBF
- Manufacturer
- MFR.Part #
- IRG7PG35U-EPBF
- JLCPCB Part #
- C3193830
- Package
- TO-247AD
- Description
- -55℃~+175℃@(Tj) 1.06mJ 160ns 1kV 210W 30ns 55A 620uJ 85nC TO-247AD IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247AD | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Td(off) | 160ns | |
| Gate Charge(Qg) | 85nC | |
| Switching Energy(Eoff) | 620uJ | |
| Current - Collector(Ic) | 55A | |
| Pd - Power Dissipation | 210W | |
| Td(on) | 30ns | |
| Turn-On Energy (Eon) | 1.06mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1kV |

* Images are for reference only
IRG7PG35U-EPBF
Extended- Manufacturer
- MFR.Part #
- IRG7PG35U-EPBF
- JLCPCB Part #
- C3193830
- Package
- TO-247AD
- Description
- -55℃~+175℃@(Tj) 1.06mJ 160ns 1kV 210W 30ns 55A 620uJ 85nC TO-247AD IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IRG7PG35U-EPBF
Extended- Manufacturer
- MFR.Part #
- IRG7PG35U-EPBF
- JLCPCB Part #
- C3193830
- Package
- TO-247AD
- Description
- -55℃~+175℃@(Tj) 1.06mJ 160ns 1kV 210W 30ns 55A 620uJ 85nC TO-247AD IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRG7PG35U-EPBF Specifications
IRG7PG35U-EPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247AD | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Td(off) | 160ns | |
| Gate Charge(Qg) | 85nC | |
| Switching Energy(Eoff) | 620uJ | |
| Current - Collector(Ic) | 55A | |
| Pd - Power Dissipation | 210W | |
| Td(on) | 30ns | |
| Turn-On Energy (Eon) | 1.06mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRG7PG35U-EPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRG7PG35U-EPBF Documents
IRG7PG35U-EPBF datasheets or manufacturer documentation.
Datasheet: IRG7PG35U-EPBF Datasheet (PDF)
IRG7PG35U-EPBF Schematic Symbol & PCB Footprint
The IRG7PG35U-EPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.