This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP202K191B-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP202K191B-TR
JLCPCB Part #
C5733877
Package
DFN1010-4
Description
-40℃~+85℃@(Ta) 1 1.9V 2.5uA 200mA 390mV@(200mA) 5.25V 70dB@(1kHz) Fixed Over Current Protection、Soft Start、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8142
200+ $0.3254
500+ $0.3142
1000+ $0.3094
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons