
* Images are for reference only
NJM12856U2-33-TE1
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NJM12856U2-33-TE1
- JLCPCB Part #
- C3746426
- Package
- SOT-89-5
- Description
- -40℃~+125℃@(Ta) 1 1A 200mV@(1000mA) 3.3V 30uVrms 400uA 6.5V 72dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2981
200+
$0.1154
500+
$0.1114
1000+
$0.1093