This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP114Q102B-TR-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP114Q102B-TR-FE
JLCPCB Part #
C5733435
Package
SC-88A
Description
-40℃~+85℃@(Ta) 1 1V 300mA 5.25V 50uA 590mV@(300mA) 75dB@(1kHz) 75uVrms Fixed Over Current Protection、Enable Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9826
200+ $0.3931
500+ $0.3802
1000+ $0.3737
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons