This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC7B-48D15S

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC7B-48D15S
JLCPCB Part #
C5726459
Package
DIP,50.8x25.4mm
Description
1.5kV 15V 2 20W 36V~75V 670mA 89% Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $107.6047
204+ $42.9348
504+ $41.5007
996+ $40.7926
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons