This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REC5-2409SRWZ/H6/A/CTRL/X2

Extended
Manufacturer
Recom Power
MFR.Part #
REC5-2409SRWZ/H6/A/CTRL/X2
JLCPCB Part #
C5723054
Package
DIP,32x20.3mm
Description
1 556mA 5W 6kV 83% 9V 9V~36V Short Circuit Protection、Automatic fault recovery DIP,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $78.7178
195+ $31.4097
495+ $30.3594
1005+ $29.8406

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons