
* Images are for reference only
QVMQF326P33-2.0A-32.736
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF326P33-2.0A-32.736
- JLCPCB Part #
- C5715106
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 3.3V 32.736MHz 38mA LVPECL ±2ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.8393
201+
$13.9023
501+
$13.4368
999+
$13.2081
Related Products

QVMQF326T33-2.0A-32.736
MERCURY Electronic
$34.8393

QVMQF326D33-2.0A-32.736
MERCURY Electronic
$35.0551

QMQF326P33-2.0A-32.736
MERCURY Electronic
$34.8393

MQF326T25-40.056-1.0/-40+85
MERCURY Electronic
$37.3486

VMQF326D33-15.000-1.0/-40+85
MERCURY Electronic
$37.1183

QVMQF326P33-2.0A-12.800
MERCURY Electronic
$34.8393
Welcome back, may I help you?