
* Images are for reference only
MQF326T25-40.056-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T25-40.056-1.0/-40+85
- JLCPCB Part #
- C6596187
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V 26mA 40.056MHz CMOS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.4548
201+
$14.9448
501+
$14.4457
999+
$14.1986
Related Products

MQF326P25-40.056-1.0/-40+85
MERCURY Electronic
$37.2239

MQF326T25-45.056-1.0/-40+85
MERCURY Electronic
$37.2239

VMQF326T25-40.056-1.0/-40+85
MERCURY Electronic
$37.2239

QMQF326P33-2.5B-16.325291
MERCURY Electronic
$32.6530

QMQF326P33-2.5B-19.800
MERCURY Electronic
$32.6530

QVMQF326T25-2.0A-16.3677
MERCURY Electronic
$35.1549
Welcome back, may I help you?