
* Images are for reference only
QVMQF326P25-2.0A-100.000
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF326P25-2.0A-100.000
- JLCPCB Part #
- C5715017
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 100MHz 2.5V 30mA LVPECL ±2ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.1242
201+
$14.0152
501+
$13.5472
999+
$13.3148
Related Products

QVMQF326T25-2.0A-100.000
MERCURY Electronic
$34.9079

QVMQF326D25-2.0A-100.000
MERCURY Electronic
$34.9079

QVMQF326P25-2.0A-170.000
MERCURY Electronic
$34.9079

QMQF326P33-2.0A-66.660
MERCURY Electronic
$34.9079

QVMQF326T25-2.5B-57.850
MERCURY Electronic
$32.6245

MQF326T25-145.523333-1.0/-40+85
MERCURY Electronic
$37.1913
Welcome back, may I help you?