
* Images are for reference only
MQF326T25-16.366667-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T25-16.366667-1.0/-40+85
- JLCPCB Part #
- C6306924
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 16.366667MHz 2.5V 26mA CMOS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0613
201+
$14.7879
501+
$14.2942
999+
$14.0498
Related Products

MQF326D25-16.366667-1.0/-40+85
MERCURY Electronic
$37.0613

MQF326P25-16.366667-1.0/-40+85
MERCURY Electronic
$37.0613

MQF326T25-16.367667-1.0/-40+85
MERCURY Electronic
$37.0613

VMQF326D33-12.552-1.0/-40+85
MERCURY Electronic
$37.0613

VMQF326T25-133.3333-1.0/-40+85
MERCURY Electronic
$37.2913

MQF326T33-62.210-1.0/-40+85
MERCURY Electronic
$37.2913