This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QVMQF326D33-2.5B-66.000

Extended
Manufacturer
MERCURY Electronic
MFR.Part #
QVMQF326D33-2.5B-66.000
JLCPCB Part #
C5715011
Package
SMD3225-6P
Description
-30℃~+85℃ 26mA 3.3V 66MHz LVDS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.6530
201+ $13.0293
501+ $12.5932
999+ $12.3784
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons