
* Images are for reference only
QVMQF326D33-2.5B-64.000
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF326D33-2.5B-64.000
- JLCPCB Part #
- C5715009
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 26mA 3.3V 64MHz LVDS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.5181
201+
$12.9754
501+
$12.5412
999+
$12.3272
Related Products

QVMQF326D33-2.5B-66.000
MERCURY Electronic
$32.5181

QVMQF326D33-2.5B-54.000
MERCURY Electronic
$32.5181

QVMQF326D33-2.5B-14.000
MERCURY Electronic
$32.5181

MQF326D25-19.6608-1.0/-40+85
MERCURY Electronic
$37.3001

QMQF326D25-2.0A-55.000
MERCURY Electronic
$34.7941

QVMQF326T33-2.0A-19.800
MERCURY Electronic
$34.7941