
* Images are for reference only
QMQF326D33-2.5B-106.250
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF326D33-2.5B-106.250
- JLCPCB Part #
- C5714348
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 106.25MHz 26mA 3.3V LVDS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.5951
201+
$13.0061
501+
$12.5708
999+
$12.3564
Related Products

QMQF326P33-2.5B-106.250
MERCURY Electronic
$32.5951

QMQF326D33-2.5B-156.250
MERCURY Electronic
$32.5951

QMQF326T33-2.5B-106.250
MERCURY Electronic
$32.5951

QVMQF326T33-2.0A-40.056
MERCURY Electronic
$34.8764

QMQF326D25-2.5B-14.000
MERCURY Electronic
$32.5951

QVMQF326T33-2.5B-12.504
MERCURY Electronic
$32.5951
Welcome back, may I help you?