
* Images are for reference only
QVMQF326T33-2.5B-12.504
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF326T33-2.5B-12.504
- JLCPCB Part #
- C5715338
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 12.504MHz 24mA 3.3V CMOS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.5758
201+
$12.9985
501+
$12.5634
999+
$12.3491
Related Products

QVMQF326D33-2.5B-12.504
MERCURY Electronic
$32.5758

QVMQF326T33-2.5B-12.500
MERCURY Electronic
$32.5758

QMQF326T33-2.5B-12.504
MERCURY Electronic
$32.5758

QMQF326P33-2.0A-40.960
MERCURY Electronic
$34.8558

QMQF326T33-2.0A-10.240
MERCURY Electronic
$34.8558

QMQF326T33-2.0A-15.000
MERCURY Electronic
$34.8558
Welcome back, may I help you?