This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4HE7.5A_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
P4HE7.5A_R1_00001
JLCPCB Part #
C5706207
Package
SOD-123HE
Description
-55℃~+150℃ 12.9V 30uA 31A@10/1000us 400W@10/1000us 7.5V 9.21V TVS SOD-123HE ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 201000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2105
200+ $0.0841
500+ $0.0812
1000+ $0.0799
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons