
* Images are for reference only
SST49LF080A-33-4C-NHE-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST49LF080A-33-4C-NHE-T
- JLCPCB Part #
- C632856
- Package
- PLCC-32(11.4x14)
- Description
- 0℃~+85℃ 100 Years 100,000 cycles 10uA 33MHz 3V~3.6V 8Mbit PLCC-32(11.4x14) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2605
200+
$2.4236
750+
$2.3385
1500+
$2.2951
Related Products
Welcome back, may I help you?