This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MK1024MCF064T-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MK1024MCF064T-I/PT
JLCPCB Part #
C631184
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 120MHz 12bit 1MB 2.2V~3.6V 256KB 32 Bit 49 4KB Built-in FLASH MIPS32 microAptiv Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Touch function、Independent watchdog (IWDG) TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 1200

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $16.6634
10+ $16.1176

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons