
* Images are for reference only
PIC32MZ2064DAB169T-I/HF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MZ2064DAB169T-I/HF
- JLCPCB Part #
- C630550
- Package
- LFBGA-169
- Description
- -40℃~+85℃ 1.7V~3.6V 120 12bit 200MHz 2MB 32 Bit 640KB Built-in FLASH MIPS32 microAptiv LFBGA-169 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7147
200+
$7.6292
500+
$7.3618
1500+
$7.2298
Related Products
Welcome back, may I help you?