This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

66-219/T2D-CS1T1B5Y/3C(YL)

Extended
Manufacturer
Everlight Elec
MFR.Part #
66-219/T2D-CS1T1B5Y/3C(YL)
JLCPCB Part #
C142315
Package
SMD,1.8x1mm
Description
-40℃~+85℃ 130° 180mcd~360mcd 2.7V~3.1V Frosted Yellow Lens White SMD,1.8x1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 57

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 57

In-stock Item Pricing

Qty Unit Price
1+ $0.0504
50+ $0.0494
150+ $0.0488
500+ $0.0481

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons