



15-22SURUYC/S530-A3/TR8
- Manufacturer
- MFR.Part #
- 15-22SURUYC/S530-A3/TR8
- JLCPCB Part #
- C264402
- Package
- SMD-4P,3.2x2.7mm
- Description
- -40℃~+85℃ 140° 2V、2V 40mcd、50mcd 589nm、624nm 591nm、632nm Red, Yellow Water Clear SMD-4P,3.2x2.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-4P,3.2x2.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 589nm、624nm | |
| Viewing Angle | 140° | |
| Luminous Intensity | 40mcd、50mcd | |
| Illumination Color | Red, Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 591nm、632nm | |
| Voltage - Forward(Vf) | 2V、2V |

* Images are for reference only
15-22SURUYC/S530-A3/TR8
Extended- Manufacturer
- MFR.Part #
- 15-22SURUYC/S530-A3/TR8
- JLCPCB Part #
- C264402
- Package
- SMD-4P,3.2x2.7mm
- Description
- -40℃~+85℃ 140° 2V、2V 40mcd、50mcd 589nm、624nm 591nm、632nm Red, Yellow Water Clear SMD-4P,3.2x2.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
15-22SURUYC/S530-A3/TR8
Extended- Manufacturer
- MFR.Part #
- 15-22SURUYC/S530-A3/TR8
- JLCPCB Part #
- C264402
- Package
- SMD-4P,3.2x2.7mm
- Description
- -40℃~+85℃ 140° 2V、2V 40mcd、50mcd 589nm、624nm 591nm、632nm Red, Yellow Water Clear SMD-4P,3.2x2.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
15-22SURUYC/S530-A3/TR8 Specifications
15-22SURUYC/S530-A3/TR8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-4P,3.2x2.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 589nm、624nm | |
| Viewing Angle | 140° | |
| Luminous Intensity | 40mcd、50mcd | |
| Illumination Color | Red, Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 591nm、632nm | |
| Voltage - Forward(Vf) | 2V、2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 15-22SURUYC/S530-A3/TR8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

15-22SURUYC/S530-A3/TR8 Documents
15-22SURUYC/S530-A3/TR8 datasheets or manufacturer documentation.
15-22SURUYC/S530-A3/TR8 Schematic Symbol & PCB Footprint
The 15-22SURUYC/S530-A3/TR8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.