
* Images are for reference only
dsPIC33EP256MC202T-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33EP256MC202T-I/SO
- JLCPCB Part #
- C629271
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 21 256KB 280MHz 3V~3.6V SOIC-28-300mil Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9499
200+
$3.8511
500+
$3.7162
1000+
$3.6487
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?