This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M1EH102N272K1L1003W

Extended
Manufacturer
Johanson Dielectrics
MFR.Part #
M1EH102N272K1L1003W
JLCPCB Part #
C5666538
Package
SMD-6P,7.1x6.9mm
Description
1kV 2.7nF ±10% SMD-6P,7.1x6.9mm Multilayer Ceramic Capacitors MLCC - SMD/SMT
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.0483
200+ $7.2026
500+ $6.9609
1000+ $6.8433

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons