
* Images are for reference only
MIC5281-3.3YMME-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5281-3.3YMME-TR
- JLCPCB Part #
- C628196
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(Tj) 1 11uA 120V 25mA 3.3V 3V@(25mA) 90dB@(2MHz) Fixed Over Current Protection、Over Temperature Protection Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6299
10+
$3.9646
30+
$3.5699
100+
$3.1688
500+
$2.9851
1000+
$2.9014
Related Products
Welcome back, may I help you?