This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPB60R180C7ATMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IPB60R180C7ATMA1
JLCPCB Part #
C5657261
Package
TO-263-3
Description
-55℃~+150℃@(Tj) 1 N-channel 1.08nF@400V 130mΩ@5.3A,10V 13A 24nC@10V 4V@260uA 600V 68W TO-263-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8372
200+ $1.5317
500+ $1.4803
1000+ $1.4546

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons