This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CYT4BF8CDDQ0AESGS

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CYT4BF8CDDQ0AESGS
JLCPCB Part #
C5652335
Package
TEQFP-176(24x24)
Description
-40℃~+125℃ 100MHz、350MHz 148 1MB 2.7V~5.5V 256Byte 32 Bit 8.1875MB ARM Cortex-M4F、ARM Cortex-M0+ Built-in FLASH TEQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $66.7644
200+ $26.6400
400+ $25.7505
800+ $25.3106
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons