
* Images are for reference only
CYT4BF8CEDQ0AESGS
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CYT4BF8CEDQ0AESGS
- JLCPCB Part #
- C6580858
- Package
- TEQFP-176(24x24)
- Description
- -40℃~+125℃ 100MHz、350MHz 148 1MB 2.7V~5.5V 256Byte 32 Bit 8.1875MB ARM Cortex-M4F、ARM Cortex-M0+ Built-in FLASH TEQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$39.7765
10+
$38.4918
Related Products
Welcome back, may I help you?