This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY9AF312LAPMC1-G-MNE2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY9AF312LAPMC1-G-MNE2
JLCPCB Part #
C5652126
Package
LQFP-64(10x10)
Description
-40℃~+105℃ 128KB 16KB 2.7V~5.5V 32 Bit 40MHz 51 ARM Cortex-M3 Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
OBSOLETE
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.0709
200+ $5.2165
500+ $5.0419
1000+ $4.9553
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons