This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G6B-1174P-US-P6B DC5

Extended
Manufacturer
Omron Electronics
MFR.Part #
G6B-1174P-US-P6B DC5
JLCPCB Part #
C5644810
Package
SOCKETABLE
Description
-25℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10ms 10ms 125V@DC、380V@AC 5V 8A Silver Alloy (Cd-Free) SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8946
200+ $1.5550
400+ $1.5034
800+ $1.4776
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons