This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G6B-1114P-US-P6B DC5

Extended
Manufacturer
Omron Electronics
MFR.Part #
G6B-1114P-US-P6B DC5
JLCPCB Part #
C1563033
Package
Plugin,9.8x19.9mm
Description
-25℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10ms 10ms 125V@DC、380V@AC 5A 5V Silver Alloy (Cd-Free) 插件,9.8x19.9mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2615
200+ $0.8763
500+ $0.8457
1000+ $0.8296
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons