This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

F1224XT-1WR3-TR

Extended
Manufacturer
--
MFR.Part #
F1224XT-1WR3-TR
JLCPCB Part #
C5640070
Package
SMD-5P,13.2x8.5mm
Description
1 10.8V~13.2V 24V 42mA 85% SMD-5P,13.2x8.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6189
10+ $2.2271
30+ $1.9812
100+ $1.7306
500+ $1.6164
1000+ $1.5672

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons