This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVH101GRA101MLH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVH101GRA101MLH0S
JLCPCB Part #
C5633258
Package
SMD,D16xL16.5mm
Description
-40℃~+125℃ 100V 100uF 16.5mm 16mm 240mΩ@100kHz 260mA@120Hz 5000hrs@125℃ ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 175

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0488
175+ $1.2163
525+ $1.1760
1050+ $1.1567
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons