
* Images are for reference only
DZ23C10_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- DZ23C10_R1_00001
- JLCPCB Part #
- C5627891
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Pair Common Cathode 100nA@7.5V 10V 15Ω 300mW 9.5V~10.5V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 3252000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0932
200+
$0.0373
500+
$0.0360
1000+
$0.0353
Welcome back, may I help you?