
* Images are for reference only
BZD27C3V9P_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BZD27C3V9P_R1_00001
- JLCPCB Part #
- C5177353
- Package
- SOD-123FL
- Description
- 1 Independent 3.71V~4.1V 3.9V 400Ω 50uA@1V 800mW 8Ω SOD-123FL Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1234
50+
$0.1035
150+
$0.0935
500+
$0.0861
3000+
$0.0776
6000+
$0.0747
Related Products