* Images are for reference only
CMR08F683FPCR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F683FPCR
- JLCPCB Part #
- C5627433
- Package
- -
- Description
- ±1% 300V 0.068uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F683FPCR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F683FPCR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F683FPCR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F683FPCR datasheets or manufacturer documentation.
Datasheet: CMR08F683FPCR Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LQ681M200H042
Cornell Dubilier Electronics
$5.8485
-
381LQ392M050J012
Cornell Dubilier Electronics
$1.9545
-
CGS193T250X8L
Cornell Dubilier Electronics
$233.739
-
CD17ED270JO3F
Cornell Dubilier Electronics
$4.638
-
CDV30FF182JO3
Cornell Dubilier Electronics
$46.149
-
CD17FD181JO3F
Cornell Dubilier Electronics
$5.658