* Images are for reference only
CMR08F273GODM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F273GODM
- JLCPCB Part #
- C5627303
- Package
- -
- Description
- ±2% 500V 0.027uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F273GODM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F273GODM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F273GODM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F273GODM datasheets or manufacturer documentation.
Datasheet: CMR08F273GODM Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PVC6212
Cornell Dubilier Electronics
$1.7145
-
MC12FA201J
Cornell Dubilier Electronics
$3.4665
-
AFK686M35X16T-F
Cornell Dubilier Electronics
$0.54
-
CGS333U050W4C
Cornell Dubilier Electronics
$52.1085
-
383LX332M200N062
Cornell Dubilier Electronics
$32.3925
-
CMR03F111JOYR
Cornell Dubilier Electronics
$73.4355