* Images are for reference only
CMR08F243GPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F243GPDR
- JLCPCB Part #
- C5627286
- Package
- -
- Description
- ±2% 500V 0.024uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F243GPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F243GPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F243GPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F243GPDR datasheets or manufacturer documentation.
Datasheet: CMR08F243GPDR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THAS171M350AD1C
Cornell Dubilier Electronics
$17.727
-
SLPX101M400A3P3
Cornell Dubilier Electronics
$1.803
-
CMR06F122JODM
Cornell Dubilier Electronics
$37.7115
-
CMR06F202FPDR
Cornell Dubilier Electronics
$95.3265
-
MC22FF561J-F
Cornell Dubilier Electronics
$10.143
-
SEK102M050ST
Cornell Dubilier Electronics
$13.896