* Images are for reference only
CMR07F113FODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F113FODP
- JLCPCB Part #
- C5627151
- Package
- -
- Description
- ±1% 500V 0.011uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F113FODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F113FODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR07F113FODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F113FODP datasheets or manufacturer documentation.
Datasheet: CMR07F113FODP Datasheet (PDF)
Minimum: 1
Full Reel: 6
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
158X103
Cornell Dubilier Electronics
$1.1145
LPX152M250H9P3
Cornell Dubilier Electronics
$10.545
FCN2416E393K-D2
Cornell Dubilier Electronics
$0.921
BLH106K701B012
Cornell Dubilier Electronics
$5.034
MC12CF030C-F
Cornell Dubilier Electronics
$11.0925
CD17FC621JO3F
Cornell Dubilier Electronics
$10.1265