* Images are for reference only
CMR08F433GPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F433GPDP
- JLCPCB Part #
- C5599270
- Package
- -
- Description
- ±2% 500V 0.043uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F433GPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F433GPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F433GPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F433GPDP datasheets or manufacturer documentation.
Datasheet: CMR08F433GPDP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS104M50A12B-F
Cornell Dubilier Electronics
$0.3084
-
SLPX821M315E9P3
Cornell Dubilier Electronics
$4.911
-
SLPX681M385H9P3
Cornell Dubilier Electronics
$5.28
-
CD17ED390JO3
Cornell Dubilier Electronics
$4.368
-
CDV30FH562JO3F
Cornell Dubilier Electronics
$97.32
-
CD17FD511JO3
Cornell Dubilier Electronics
$9.21