* Images are for reference only
CMR08F223FODM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F223FODM
- JLCPCB Part #
- C5599191
- Package
- -
- Description
- ±1% 500V 0.022uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F223FODM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F223FODM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR08F223FODM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F223FODM datasheets or manufacturer documentation.
Datasheet: CMR08F223FODM Datasheet (PDF)
Minimum: 1
Full Reel: 4
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170104K160BB
Cornell Dubilier Electronics
$1.6935
BLH606K701C084
Cornell Dubilier Electronics
$14.703
942C12P1K-F
Cornell Dubilier Electronics
$2.8995
AFK106M80X16T-F
Cornell Dubilier Electronics
$0.5025
CDV30FH362GO3F
Cornell Dubilier Electronics
$94.0455
CMR07F562FODR
Cornell Dubilier Electronics
$158.2845