This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AZ23C36HE3-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
AZ23C36HE3-TP
JLCPCB Part #
C5591649
Package
SOT-23
Description
-55℃~+150℃ 1 Pair Common Anode 100nA@25.2V 300mW 34V~38V 350Ω 36V 90Ω SOT-23 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 144

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0997
10+ $0.0799
30+ $0.0699
100+ $0.0624
500+ $0.0564
1000+ $0.0534
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons