
* Images are for reference only
C8051F369-C-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F369-C-GMR
- JLCPCB Part #
- C5591339
- Package
- QFN-28(5x5)
- Description
- -40℃~+85℃ 10bit 10bit 16KB 1KB 2.7V~3.6V 25 50MHz 51 Family 8 Bit Built-in FLASH QFN-28(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7555
200+
$8.2823
500+
$8.0051
1500+
$7.8689
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?