This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C8051F326-GMR

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
C8051F326-GMR
JLCPCB Part #
C5963433
Package
QFN-28(5x5)
Description
-40℃~+85℃ 1.5KB 15 16KB 2.7V~3.6V 25MHz 51 Family 8 Bit Built-in FLASH QFN-28(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9520
200+ $1.9770
500+ $1.9107
1500+ $1.8784

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons