
* Images are for reference only
CAT25020ZGI-26737
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT25020ZGI-26737
- JLCPCB Part #
- C5591106
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1,000,000 cycles 1.8V~5.5V 100 Years 10MHz 2Kbit 5ms SPI MSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4145
200+
$0.1654
500+
$0.1599
1000+
$0.1571
Welcome back, may I help you?