
* Images are for reference only
C8051F527-C-IMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F527-C-IMR
- JLCPCB Part #
- C5589902
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃ 12bit 256Byte 25MHz 2KB 2V~5.25V 51 Family 6 8 Bit Built-in FLASH DFN-10(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0746
200+
$2.0260
500+
$1.9570
1500+
$1.9249
Welcome back, may I help you?