
* Images are for reference only
C-005R 32.7680K-A: PB FREE
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- C-005R 32.7680K-A: PB FREE
- JLCPCB Part #
- C5585302
- Package
- DT-14
- Description
- -10℃~+60℃ 12.5pF 32.768kHz 37kΩ ±20ppm DT-14 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2470
200+
$2.0944
500+
$2.0237
1000+
$1.9900
Related Products
Welcome back, may I help you?