This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C-004R 32.7680K-AG: PB FREE

Extended
Manufacturer
Seiko Epson
MFR.Part #
C-004R 32.7680K-AG: PB FREE
JLCPCB Part #
C7094011
Package
DT-15
Description
-10℃~+60℃ 30kΩ 32.768kHz 7pF ±20ppm DT-15 Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6736
200+ $1.0678
500+ $1.0324
1000+ $1.0147

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons