
* Images are for reference only
BD060-08-A-N-0230-L-G
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD060-08-A-N-0230-L-G
- JLCPCB Part #
- C5576279
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 3.4mm 30V 8P Gold Through Hole 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8770
200+
$0.3508
500+
$0.3396
1000+
$0.3331
Related Products

BD060-98-A-N-0230-L-D
Global Connector Technology
$9.3823

BD060-80-A-N-0230-L-D
Global Connector Technology
$8.7563

BD060-88-A-N-0230-L-D
Global Connector Technology
$8.4297

SFM-110-03-S-D-LC
Samtec
$7.4418

853-41-020-10-011000
Mill-Max Mfg. Corp.
$18.0501

851-43-033-10-011000
Mill-Max Mfg. Corp.
$22.3397
Welcome back, may I help you?